Schneider Electric LC1F400
Contactor 600VAC, 400A IEC +Options TeSys F Series
Mfr. Part #: LC1F400 / RS Stock #: 70008511
Price
Qty.
Standard Price
1
$1,899.62
5
$1,804.64
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
400 A
Control Voltage
600 V
Dimensions
0.00 in W X 8.11 in L X 0.12 in D
Enclosure Type
Open
Horsepower Rating
300 hp
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-25 °C
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Poles
3
Power Rating
280 kW W
Primary Type
Contactor
Size
213 L x 206 H x 219 W mm
Standards
EN 60947-4-1 ; IEC 609474-1 ; IEC 60947-4-1 ; JEM 1038
Temperature Operating Range
-25 to 50 C
Terminal Type
Box Clamp
Type
Contactor
UPC Code
785901098133
Voltage Rating
1000 V ; 460 V
Overview
Schneider Electric TeSys F Series — 3-Pole Contactors for Motor Control up to 1000 A and Power Switching up to 2600 A:
TeSys F is a range of high current contactors from 115 A to 1000 A designed for AC-3 applications and from 200 A to 2600 A for AC-1 applications.
Features:
2-Pole (400 A, 500 A & 630 A), 3 pole (115 – 2600 A) & 4 pole (115 A – 780 A) contactors
Pre-assembled star-delta motor starters (185-375 kW/440V AC), 3 pole AC-3 reversing contactors (115 A – 265 A) & 4 pole AC-1 change-over contactors (200-350 A)
Separate components and kits available for customer assembly of motor starters, reversing and change-over contactor solutions
Wide range of AC (40-400 Hz) and DC operating coils
Terminal connections suitable for connecting bus bars & cables
Wide range of common accessories to improve flexibility, functionality & safety
Complemented by Class10/20 LR9F type electronic thermal over-load relays and TeSys GV7-R circuit breaker for motor starter solutions
Suitable for switching of motors, lighting, heating, capacitors, auto-transformer starting, rotor circuits of slip-ring motors, etc.
TeSys F is a range of high current contactors from 115 A to 1000 A designed for AC-3 applications and from 200 A to 2600 A for AC-1 applications.
Features: