Schneider Electric LC1F330L7

Image may be a representation.
See specs for product details.
330A 3p contactor with coil
Mfr. Part#: LC1F330L7
Allied Stock#: 70747184
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,717.320 (Each)
1 $1,717.320
3 $1,662.650 (Save 3%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Current Rating : 330A
Mounting Style : Plate
Number of Poles : 3 Pole
Power Rating : 200 kW
Series : TeSys F Series
Standards : EN 60947-4-1 ; IEC 609474-1 ; IEC 60947-4-1 ; JEM 1038
UPC Code : 785901495093
Voltage, Control : 440 VAC

Overview

Schneider Electric TeSys F Series – High-powered 3 Pole Contactors Suitable for Motor Control up to 1000 A and Power Switching up to 2600 A:

TeSys F is a range of high current contactors from 115 A to 1000 A designed for AC-3 applications and from 200 A to 2600 A for AC-1 applications. TeSys F series of contactors are specifically designed for the most demanding motor and power switching applications.

Features:

  • TeSys F offers high performance in motor control & power switching applications
  • Proven reliability with high mechanical and electrical durability
  • Combined with the LR9 electronic relay or GV7 motor circuit breaker, AC-3 contactors are the ideal motor starters offering quick & simple selection
  • Shared accessories across the range offers greater flexibility and reduced inventory
  • Withdrawable-type coils enable fast and easy maintenance
  • TeSys F contactors guarantee electrical coordination with fuses and circuit breaker offers
  • 2 pole (400 A, 500 A & 630 A), 3 pole (115 – 2600 A) & 4 pole (115 A – 780 A) contactors
  • Pre-assembled star-delta motor starters (185-375 kW/440V AC), 3 pole AC-3 reversing contactors (115 A – 265 A) & 4 pole AC-1 change-over contactors (200-350 A)
  • Separate components and kits available for customer assembly of motor starters, reversing and change-over contactor solutions
  • Wide range of AC (40-400 Hz) and DC operating coils
  • Terminal connections suitable for connecting bus bars & cables
  • Wide range of common accessories to improve flexibility, functionality & safety
  • Complemented by Class10/20 LR9F type electronic thermal over-load relays and TeSys GV7-R circuit breaker for motor starter solutions
  • Suitable for switching of motors, lighting, heating, capacitors, auto-transformer starting, rotor circuits of slip-ring motors, etc.

    Applications:
  • Machinery, HVAC, Hoisting, Mining & Metals, Oil & Energy, Utilities, Wind turbines, Photovoltaic, data centers, etc.
  • Switching of resistive, inductive, capacitive and DC circuits
  • Frequency drives and soft starters
  • Light distribution circuits, induction furnaces, etc.



  • Product Added to Cart
    Schneider Electric
    330A 3p contactor with coil
    Allied Stock #: 70747184
    Mfr's Part #: LC1F330L7
    $1,717.320 Each
    Quantity added: