Schneider Electric LC1F185G6
185A 3p contactor with coil
Mfr. Part #: LC1F185G6 / RS Stock #: 70747307
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
185 A
Control Voltage
440 VAC
Mounting Type
DIN Rail Mounted ; Panel Mounted
Number of Poles
3
Power Rating
100 kW W
Series
TeSys F Series
Standards
EN 60947-4-1 ; IEC 609474-1 ; IEC 60947-4-1 ; JEM 1038
UPC Code
785901079804
Overview
Schneider Electric TeSys F Series - High-powered 3 Pole Contactors Suitable for Motor Control up to 1000 A and Power Switching up to 2600 A:
TeSys F is a range of high current contactors from 115 A to 1000 A designed for AC-3 applications and from 200 A to 2600 A for AC-1 applications. TeSys F series of contactors are specifically designed for the most demanding motor and power switching applications.
Features:
TeSys F offers high performance in motor control & power switching applications
Proven reliability with high mechanical and electrical durability
Combined with the LR9 electronic relay or GV7 motor circuit breaker, AC-3 contactors are the ideal motor starters offering quick & simple selection
Shared accessories across the range offers greater flexibility and reduced inventory
Withdrawable-type coils enable fast and easy maintenance
TeSys F contactors guarantee electrical coordination with fuses and circuit breaker offers
2 pole (400 A, 500 A & 630 A), 3 pole (115 - 2600 A) & 4 pole (115 A - 780 A) contactors
Pre-assembled star-delta motor starters (185-375 kW/440V AC), 3 pole AC-3 reversing contactors (115 A - 265 A) & 4 pole AC-1 change-over contactors (200-350 A)
Separate components and kits available for customer assembly of motor starters, reversing and change-over contactor solutions
Wide range of AC (40-400 Hz) and DC operating coils
Terminal connections suitable for connecting bus bars & cables
Wide range of common accessories to improve flexibility, functionality & safety
Complemented by Class10/20 LR9F type electronic thermal over-load relays and TeSys GV7-R circuit breaker for motor starter solutions
Suitable for switching of motors, lighting, heating, capacitors, auto-transformer starting, rotor circuits of slip-ring motors, etc.
Applications:
Machinery, HVAC, Hoisting, Mining & Metals, Oil & Energy, Utilities, Wind turbines, Photovoltaic, data centers, etc.
Switching of resistive, inductive, capacitive and DC circuits
Frequency drives and soft starters
Light distribution circuits, induction furnaces, etc.
TeSys F is a range of high current contactors from 115 A to 1000 A designed for AC-3 applications and from 200 A to 2600 A for AC-1 applications. TeSys F series of contactors are specifically designed for the most demanding motor and power switching applications.
Features:
Applications: