Location: 
All Products

Schneider Electric LADN203

Schneider Electric - LADN203 - Auxiliary Contact Block,  2 NO,  Front Mounting,  Spring Terminal,  TeSys D View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Auxiliary Contact Block, 2 NO, Front Mounting, Spring Terminal, TeSys D
Mfr. Part#:
LADN203

Allied Stock#: 70405509
 

Resources

View LADN203 Datasheet Datasheet

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$18.81 (Each)
1$18.810
3$17.870
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: TeSys
Brand/Series: TeSys D Series
Contact Form: DPST-NO
Mounting Type: Front
Primary Type: Auxiliary Contact

Overview

2-pole contactor contact block comes with spring clamp connection. It is used on CAD Series IEC type industrial control relay, instantaneous auxiliary. It measures Size: 10" × 3.5" × 1.2". Block comes with clip-on front mounting. It is rated at 10 Amps, 600 VAC/240 VDC and has 2 NO contact configuration.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.