Schneider Electric GV2RT08

Image may be a representation.
See specs for product details.
Electric TeSys 2.5 - 4 A 3P Motor Protection Circuit Breaker; 690 V
Mfr. Part#: GV2RT08
Allied Stock#: 70379154

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$192.840 (Each)
1 $192.840
3 $183.710
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : GV2 Series
UPC Code : 785901013273

Overview

GV2 devices are 3-pole, horsepower-rated manual starters. They include a manual disconnect, Class 10 thermal overload relay and an instantaneous magnetic trip mechanism in one compact unit. Either GV2M (Pushbutton) or GV2P (Rotary handle) models can be used alone for control of a single motor or in groups of several starters with only a single branch circuit protective device needed for the entire group (ref. NEC Article 430-53).

Product Added to Cart
Schneider Electric
Electric TeSys 2.5 - 4 A 3P Motor Protection Circuit Breaker; 690 V
Allied Stock #: 70379154
Mfr's Part #: GV2RT08
$192.840 Each
Quantity added: