Schneider Electric GV2P16

Image may be a representation.
See specs for product details.
Starter; Manual/Protector; GV2 Series; Rotary Handle; 0.75HP; 600VAC; Trip 9-14A
Mfr. Part#: GV2P16
Allied Stock#: 70007458

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$258.97 (Each)
1 $258.97
3 $246.64
6 $239.31
15 $227.33
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity, Breaking : 6 kA @ 690 V
Current Rating : 9-14 A
Depth : 3.819" (97mm)
Dimensions : 3.504 x 1.772 x 3.819" (89 x 45 x 97mm)
Function : Motor Starter
Length : 3.504" (89mm)
Number of Poles : 3 Pole
Primary Type : Motor Starter
Series : GV2 Series
Terminal Type : Screw
UPC Code : 785901832584
Voltage Rating : 690 V
Width : 1.772" (45mm)

Overview

GV2 devices are 3-pole, horsepower-rated manual starters. They include a manual disconnect, Class 10 thermal overload relay and an instantaneous magnetic trip mechanism in one compact unit. Either GV2M (Pushbutton) or GV2P (Rotary handle) models can be used alone for control of a single motor or in groups of several starters with only a single branch circuit protective device needed for the entire group (ref. NEC Article 430-53).

Product Added to Cart
Schneider Electric
Starter; Manual/Protector; GV2 Series; Rotary Handle; 0.75HP; 600VAC; Trip 9-14A
Allied Stock #: 70007458
Mfr's Part #: GV2P16
$258.970 Each
Quantity added: