Schneider Electric DL1BKB4
Visual Warning Device, Beacon, Flashing LED, Red, 24VAC/VDC Sup, DL1 Series
Mfr. Part #: DL1BKB4 / RS Stock #: 70007101
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$158.64
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
BA15D
Better World Product
true
Better World Verification
Green Premium
Bulb Type
XVA ; XVB
Color
Red
Color Emitted
Red
Family Name
Harmony XVB Family
Lens Color
Red
Nominal Voltage
24 V
Primary Type
Beacon
Product Header
Red Flashing LED
Supply Voltage
24 VAC/VDC
Type
LED
UPC Code
785901428916
Voltage Rating
24 V
Overview
Flashing Protected® LEDs, Red Color, 24 VAC/VDC Voltage Rating
PROTECTED LED® is an integrated light module offering special control and protection circuits, which negate the effects of electrostatic discharge, capacitive coupling and electromagnetic radiation. In addition, these protective circuits inhibit LED illumination due to proximity switch or PLC I/O module leakage currents. The protection device prevents spurious LED illumination by absorbing any interference, such as the energy resulting from coil de-energization.
?BA 15d Base Lamp Is Actually a Vertical PCB Incorporating 8 to 12 LEDs
?Overvoltage and Reverse Polarity Protection
?Flashing LEDs for Use with XVP Lens Units Only
PROTECTED LED® is an integrated light module offering special control and protection circuits, which negate the effects of electrostatic discharge, capacitive coupling and electromagnetic radiation. In addition, these protective circuits inhibit LED illumination due to proximity switch or PLC I/O module leakage currents. The protection device prevents spurious LED illumination by absorbing any interference, such as the energy resulting from coil de-energization.
?BA 15d Base Lamp Is Actually a Vertical PCB Incorporating 8 to 12 LEDs
?Overvoltage and Reverse Polarity Protection
?Flashing LEDs for Use with XVP Lens Units Only