Schneider Electric BMXCPS2000

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 0.7A; 85-264V In; Enclosed; Cage Mount; Modicon M340 Series
Mfr. Part#: BMXCPS2000
Allied Stock#: 70253733
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$390.780 (Each)
1 $390.780
3 $371.250
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 0.7 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Cage Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 16.8 W
Primary Type : AC-DC
Series : Modicon M340 Series
UPC Code : 785901795100
Voltage, Input Range : 85-264 VAC
Voltage, Output : 24 VDC
Product Added to Cart
Schneider Electric
Power Supply; AC-DC; 24V; 0.7A; 85-264V In; Enclosed; Cage Mount; Modicon M340 Series
Allied Stock #: 70253733
Mfr's Part #: BMXCPS2000
$390.780 Each
Quantity added: