Schneider Electric BMXART0814
ANA 8 TC/RTD ISOLATED IN
Mfr. Part #: BMXART0814 / RS Stock #: 70061039
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,815.70
5
$1,724.92
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
true
Better World Verification
Green Premium
Family Name
Modicon Controllers Family
For Use With
Modicon X80 I/Os
Function
Analog I/O Module
Input Type
Analog
IP Rating
IP20
Mounting Type
DIN Rail
Number of Inputs
8
Number of Outputs
8
Output Type
Analog
Primary Type
Module
Special Features
Isolated Input, Low-Level Voltage, Resistor, Temperature Probe, Thermocouple
Type
Temperature Control Modules
UPC Code
785901607939
Overview
Schneider Electric Modicon M340™ PAC - "All-in-one CPU" | Automation Platform:
Our latest midrange PAC is the most integrated ever! Highly requested by industrial OEMs and end users, the all-power-inside concept boasts high-performance processing and small size to create a system that provides flexibility beyond any before. With up to three built-in CPU communication ports, large memory options, sixty-four channel high-density modules, and embedded web servers, the Modicon M340 is a powerful solution for industrial OEMs and end users demanding more productivity in their PACs. The Modicon M340 PAC supports advanced communications such as enhanced Ethernet/IP which support Ethernet/IP, Modbus TCP/IP, and daisy chain loop communications on the same four-port, rack mounted switch module. It will also support DNP3.0 in serial or Ethernet in a rack-mounted RTU module. The Modicon M340 PAC is programmed with Unity Pro software, which allows users to dramatically reduce setup time and effort with features like drag 'n drop CANopen bus setup and standard IEC 61131-3 language selection
The Modicon M340 offers in a small form factor, flexibility and integrated functions. In the heart of your process, it provides plug-and-play solutions with both Schneider Electric and third party devices. The large capacity of Unity Pro SoCollaborative software will ease and shorten programming and commissioning time. Standard and Performance processors from the Modicon® M340™ automation platform manage an entire PLC single-rack or multi-rack station on which slots can be equipped with:
- Discrete I/O modules
- Analog I/O modules
- Application-specific modules (counter, motion control, Ethernet Modbus®/TCP communication)
Features:
7 Kinst/ms
Multitasking system for guaranteed reflex time
Programmed with Unity™ Pro software
USB port for programming and HMI
Two additional ports as required: Ethernet, CANopen®, Modbus™
Programming code up to 70 Kinst
Application back-up in supplied memory card
Additional file storage up to 128 MB with FTP access
Extended temperature (-25°C +70°C) and conformal coating for operation in harsh environments
Protection of SI and OEM 'know-how' by use of SD card technology
Replace or 'Hot-swap' I/O Modules without stopping process
CCOTF - Configuration Change On The Fly. No need to stop the process to expand system
FTD/DTM configuration tools for 'plug 'n play' device integration. Simplifies configuration, commissioning, and maintenance
Takes full advantage of the flexible Modicon X80 I/O platform. Over 80+ modules
No battery required
Applications:
Process industries
Renewable energies (Solar, Wind power, ...)
Water, Cement
Manufacturing
Infrastructures
Machines
Our latest midrange PAC is the most integrated ever! Highly requested by industrial OEMs and end users, the all-power-inside concept boasts high-performance processing and small size to create a system that provides flexibility beyond any before. With up to three built-in CPU communication ports, large memory options, sixty-four channel high-density modules, and embedded web servers, the Modicon M340 is a powerful solution for industrial OEMs and end users demanding more productivity in their PACs. The Modicon M340 PAC supports advanced communications such as enhanced Ethernet/IP which support Ethernet/IP, Modbus TCP/IP, and daisy chain loop communications on the same four-port, rack mounted switch module. It will also support DNP3.0 in serial or Ethernet in a rack-mounted RTU module. The Modicon M340 PAC is programmed with Unity Pro software, which allows users to dramatically reduce setup time and effort with features like drag 'n drop CANopen bus setup and standard IEC 61131-3 language selection
The Modicon M340 offers in a small form factor, flexibility and integrated functions. In the heart of your process, it provides plug-and-play solutions with both Schneider Electric and third party devices. The large capacity of Unity Pro SoCollaborative software will ease and shorten programming and commissioning time. Standard and Performance processors from the Modicon® M340™ automation platform manage an entire PLC single-rack or multi-rack station on which slots can be equipped with:
- Discrete I/O modules
- Analog I/O modules
- Application-specific modules (counter, motion control, Ethernet Modbus®/TCP communication)
Features:
Applications: