Schneider Electric ATV930U40M3

Image may be a representation.
See specs for product details.
AC Drive; ATV930; 5 HP; Type 1; 230V
Manufacturer #: ATV930U40M3
Allied Stock #: 71021094

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1986.70 (Each)
1 $1986.70
3 $1887.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Altivar ATV930 Series
UPC Code : 785901772149

Overview

Altivar Process is a Services Oriented Drive designed to reduce OPEX in Process & Utilities installations, thanks to embedded EcoStruxure Machine Advisor.

ATV900 is a range of ready-to-order drives and custom engineered drives focused on maximum productivity, with exceptional motor control and connectivity capabilities.

Altivar Process is the first Services Oriented Drive with:

  • Embedded Power measurement and Energy dashboard
  • Embedded process monitoring and control
  • Low Harmonics (THDi < 48% at 80% load or THDi < 5% with low harmonic offer)
  • Stop and Go function to reduce energy consumption in standby mode
  • Asset monitoring and protection
  • Drift monitoring
  • Easy maintenance via a Dynamic QR-Code
  • Seamless integration with embedded Ethernet:
  • From device to process control with the Smart Process Object
  • From data to insights with the embedded Web Server

    Custom Engineered Drives:
  • Proven technical cooling and harmonics solutions
  • Modular and compact design
  • Easy grid integration
  • Embedded Control (PLC, RTU, HMI)
  • A full set of control options
  • Fully load tested in a controlled laboratory environment
  • Complies with your country’s industry standards


  • Product Added to Cart
    Schneider Electric
    AC Drive; ATV930; 5 HP; Type 1; 230V
    Allied Stock #: 71021094
    Mfr's Part #: ATV930U40M3
    $1,986.700 Each
    Quantity added: