Schneider Electric ATV320U06N4B

Image may be a representation.
See specs for product details.
AC Drive; Book; ATV320; IP20; 0.75HP; 400/480V; 3ph
Manufacturer #: ATV320U06N4B
Allied Stock #: 70968766

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$554.49 (Each)
1 $554.49
3 $526.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

UPC Code : 785901862604

Overview

This variable speed / frequency drive (VSD / VFD) is designed for simple industry and commercial machinery, such as packaging, material handling machinery, mechanical actuators and lifting equipment. Its book form factor allows for reduction of machine footprint, especially when mounted in an electrical cabinet alongside other control devices such as PLCs, I/O units. Its advanced connectivity, including CANopen and Modbus, allows deep integration into automation architectures without the use of additional network equipment.

Benefits:

  • Book form factor allows for a simple and compact installation in your automation cabinets: save time and space
  • Transient overtorque function prevents stoppages due to jammed machines: less downtime and maintenance costs
  • Optimized application of power and torque for ventilation and pumping applications: up to 30% energy savings
  • Advanced connectivity, including CANopen, EhterNet/IP, Modbus TCP, EtherCAT, Profibus, ProfiNet and DeviceNet: reduce your initial investment while keeping flexibility in design
  • Control of asynchronous and synchronous motors, including IE2, IE3 and PM motors
  • Comprehensive motor and functional safety functions built-in including STO (up to SIL3 / Ple), SS1, SLS, SMS, GDL: easy compliance with the machine and operator safety standards
  • Can perform in 3C3 and 3S2 classes of environment pollution: longer life without the need for costly filtering or air exchanger systems in your cabinets
  • Built in safety and logic functions reduces the need for advanced and costly PLCs
  • Built in and ready-to-use PLCopen-compliant libraries, and tested, validated, documented architectures (TVDAs) available through Schneider Electric's EcoStruxure Machine solutions: reduces engineering time and related risks
  • Up to 200% overtorque in open loop operation
  • MachineStruxure integration in SoMachine
  • Integrated CANopen and Mobus with various options extensions like Ethernet IP and Mobus TCP, CANopen RJ45 Daisy Chain, Sub-D and screw terminals, ProfiNET, Profibus DP V1, EtherCAT and DeviceNet



  • Product Added to Cart
    Schneider Electric
    AC Drive; Book; ATV320; IP20; 0.75HP; 400/480V; 3ph
    Allied Stock #: 70968766
    Mfr's Part #: ATV320U06N4B
    $554.490 Each
    Quantity added: