Schneider Electric ATV212HD30N4
AC Variable Frequency Drive, 380-480VAC, 3P, 40HP
Mfr. Part #: ATV212HD30N4 / RS Stock #: 70008304
Price
Qty.
Standard Price
1
$4,241.65
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
-10 to 40 °C
Better World Product
true
Better World Verification
Green Premium
Current Rating
58.5 A
Driver Type
Variable Speed
For Use With
3-Phase Motors
Frequency
0.5 to 200 Hz
Horsepower Rating
40 HP
Motor Power Rating
30 kW
Mounting Type
Panel Mount
Output Frequency
0.5 to 200 Hz
Overall Depth
8.425” (214mm) in
Overall Dimensions
8.425 x 16.535 x 9.449” (214 x 420 x 240mm)
Overall Length
16.535” (420mm) in
Overall Width
9.449” (240mm) in
Phase
3 Phase
Power Rating
30 kW
Primary Type
AC Drive
Special Features
Pump/Fan Functions
Standards
C-Tick, CE, CSA, EN 55011, EN 61800-3, EN 61800-5-1, EN/IEC 60529, EN/IEC 61800-5-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61800-3, IEC 61800-5-1, NOM 117, UL
Supply Voltage
480 VAC
Type
Variable Frequency
UPC Code
785901921554
Overview
Pump/Fan Functions
Schneider Electric Altivar 212 Series - Dedicated HVAC Drives for 0.75 to 75 kW Motors:
The Altivar 212 is a variable speed drive for 3-phase asynchronous motors from 0.75 kW to 75 kW. It is specifically intended for the most commonly encountered fluid management applications in tertiary sector buildings (HVAC): heating, ventilation, air conditioning and pumping. Due to its eco-energy based design, energy savings of up to 70% can be achieved compared to a traditional control system.
Features:
Instant viewing of the energy consumption
Detection of failures for quick intervention: belt breakage, pump running dry, phase failure, supply fault, etc.
Preventative maintenance for reducing costs and optimizing the equipment: fault alert, operating time, etc.
Connection to building supervision network using ebmedded protocol
Dedicated "Building" series functions (fire mode, register monitoring, mechanical protection function, etc.
Communication bus most commonly used on the market integrated: Modbus, METASYS N2®, APOGEE FLN P1® and BACnet®. Optional: LonWorks
Complies to international standards and certifications: UL, CSA, C-Tick and NOM
Antiharmonic technology enables a THDI < 30% to be achieved
Speed range: 1:50
Transient overtorque: 110% - 60 s.
Integrated EMC filters, categories C1 to C3 depending on model
Altivar 212 covers motor powers between 0.75 kW and 75 kW on the following supplies:
- 200...240V 3-phase, from 0.75 kW to 30 kW, IP 21
- 380...480V 3-phase, from 0.75 kW to 75 kW, IP 21
- 380...480V 3-phase, from 0.75 kW to 75 kW, UL Type 12/IP 55
Applications:
Less noise pollution (airdraulic noise, motor noise, etc.)
Detection of transmission component breakage
Smoke extraction: forced start with fault inhibition
Automatic restart
Allows register management
Optimize control in fluid processing
Use of PID controller (temperature, flow rate, pressure, etc.)
Adjustable flow rates for better energy management
Suppression of mechanical resonance
Detection of underload/overload, pump running dry
Multi-motor configuration
Limitation of operating time at low speed
Sleep/Wake function
Pressure surge suppression for prolonging the life of the installation
Schneider Electric Altivar 212 Series - Dedicated HVAC Drives for 0.75 to 75 kW Motors:
The Altivar 212 is a variable speed drive for 3-phase asynchronous motors from 0.75 kW to 75 kW. It is specifically intended for the most commonly encountered fluid management applications in tertiary sector buildings (HVAC): heating, ventilation, air conditioning and pumping. Due to its eco-energy based design, energy savings of up to 70% can be achieved compared to a traditional control system.
Features:
- 200...240V 3-phase, from 0.75 kW to 30 kW, IP 21
- 380...480V 3-phase, from 0.75 kW to 75 kW, IP 21
- 380...480V 3-phase, from 0.75 kW to 75 kW, UL Type 12/IP 55
Applications: