Schneider Electric ATV212HD15M3X

Image may be a representation.
See specs for product details.
AC Variable Frequency Drive; 200-240VAC; 3P; 20HP
Mfr. Part#: ATV212HD15M3X
Allied Stock#: 70008289

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2,104.180 (Each)
1 $2,104.180
3 $1,998.970 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 61 A
Depth, Overall : 7.48" (190mm)
Dimensions, Overall : 7.48 x 12.992 x 9.646" (190 x 330 x 245mm)
Driver Type : Variable Speed
For Use With : 3-Phase Motors
Frequency : 0.5 to 200 Hz
Frequency, Output : 0.5 to 200 Hz
Function : Adjustable Speed Control
Horsepower Rating : 20 HP
Length, Overall : 12.992" (330mm)
Motor Power Rating : 15 kW
Mounting Type : Panel Mount
Phase : Three
Power Rating : 15 kW
Primary Type : AC Drive
Series : Altivar ATV 212 Series
Special Features : Pump/Fan Functions
Standards : C-Tick, CE, CSA, EN 55011, EN 61800-3, EN 61800-5-1, EN⁄IEC 60529, EN⁄IEC 61800-5-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61800-3, IEC 61800-5-1, NOM 117, UL
Supply Voltage : 240 V
Temperature, Ambient : -10 to +40 °C
Type : Variable Frequency
UPC Code : 785901694960
Width, Overall : 9.646" (245mm)

Overview

The Altivar 212 drive is intended for use with three-phase asynchronous motors for variable torque pump and fan applications. The Altivar 212 drive includes 3 logic inputs, 2 analog inputs, 1 analog output and 2 relay outputs (with 1 NO and 1 NO/NC contacts). It includes integrated 4 digit, 7 segment LED dispay with 7 button keypad, as well as RJ45 Modbus™ port, plus a 4 screw removable terminal block for software selectable BACnet, Modbus, METASYS N2 or APOGEE P1 communication protocols. LonWorks is available in an option card.

Product Added to Cart
Schneider Electric
AC Variable Frequency Drive; 200-240VAC; 3P; 20HP
Allied Stock #: 70008289
Mfr's Part #: ATV212HD15M3X
$2,104.180 Each
Quantity added: