Schneider Electric ATS22D47S6

Image may be a representation.
See specs for product details.
47 A Soft Starter ATS22 Series; IP54; 30 kW; 208 - 600 V
Mfr. Part#: ATS22D47S6
Allied Stock#: 70333783

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,007.590 (Each)
1 $1,007.590
3 $957.210 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 47 A
Series : Altistart ATS 22 Series
UPC Code : 785901686866
Voltage, Control : 220 V

Overview

The Altistart™ 22 soft start/soft stop unit supports the controlled starting and stopping – via voltage and torque – of three-phase squirrel cage asynchronous motors for power ratings between 4 and 400 kW. It comes ready-to-use for standard applications with class 10 motor protection. The Altistart 22 soft start/soft stop unit contains an integrated display terminal which allows the user to change both the programming and the adjustment monitoring parameters, in order to adapt and customize the application to customer needs.

Features:

  • Integrated Bypass
  • Wiring 6 Terminals Instead of 12
  • Easy Start Menu Guides Thru Basic Parameters
  • Embedded Modbus Port
  • Remote Mount Keypad for Access Outside the Enclosure
  • SoMove™ PC Configuration Software

  • Product Added to Cart
    Schneider Electric
    47 A Soft Starter ATS22 Series; IP54; 30 kW; 208 - 600 V
    Allied Stock #: 70333783
    Mfr's Part #: ATS22D47S6
    $1,007.590 Each
    Quantity added: