Schneider Electric ATS01N232RT

Image may be a representation.
See specs for product details.
SOFT START/STOP; THREE PHASE MOTORS RATED FOR 32AMPS; 460V; 20HP
Mfr. Part#: ATS01N232RT
Allied Stock#: 70007412
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$280.390 (Each)
1 $280.390
3 $254.760 (Save 9%)
6 $242.590 (Save 13%)
15 $230.960 (Save 18%)
25 $221.590 (Save 21%)
Availability

4 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 32 A
Depth, Overall : 131 mm
Dimensions, Overall : 154 x 45 x 131 mm
Enclosure Type : IP20
Horsepower Rating : 20 HP
Length, Overall : 154 mm
Mounting Type : DIN Rail, Panel
Phase : Three
Primary Type : Soft Start
Series : Altistart ATS 01 Series
Size : 154 H x 45 W x 131 Dia. mm
Special Features : Integrated Bypass
Standards : B44.1-96⁄ASME A17.5, C-Tick, CCC, CSA, EN⁄IEC 60947-4-2, GOST, UL
Supply Voltage : 460 to 480 V
Temperature, Operating, Maximum : +40 °C
Temperature, Operating, Minimum : -10 °C
Temperature, Operating, Range : -10 to +40 °C
Type : Soft Start
UPC Code : 785901673125
Voltage Rating : 460 to 480 VAC
Width, Overall : 45 mm

Overview

The Altistart® 01 soft start enhances starting performance by ensuring a smooth and controlled start for asynchronous motors, while providing torque surge suppression during both the starting and stopping operation. This highly functional mini soft start can help to decrease your maintenance work and production downtime by preventing the mechanical shocks that create wear and tear on your motor and machinery. Providing a typical panel savings of 25%, the Altistart® 01 is one of the most compact soft starts available and features simple installation through DIN rail mounting and a removable control wiring terminal. Most Altistart® 01 models are available in a 45 mm width to match the industry standard for IEC motor starters rated at or below 32 amps. Offered in three performance levels, the Altistart® 01 provides an efficient soft start solution for a variety of applications.

Features:

  • Two LEDs to Indicate “Power-ON” and Motor “Up-to-Speed” (Full Voltage)
  • Selectable Kickstart for “Hard-to-Start” Loads
  • A Built-In Bypass Contactor for Cool, Reliable Operation
  • 45 mm Width (ATS01N1)
  • DIN Rail or Panel Mounting
  • Soft Start and Soft Stop: 1-10 Second Ramp

    ATS01N1 Family:
  • Soft Start (No Soft Stop): 1-5 Second Ramp
  • Motor Voltage: 110, 230, 400, 460 V
  • Three-Phase Motor: 1⁄2 to 7.5 HP
  • Single-Phase Motor: 1⁄4 to 2 HP
  • External Control Power: 24 VAC/VDC or 110-230 VAC

  • Product Added to Cart
    Schneider Electric
    SOFT START/STOP; THREE PHASE MOTORS RATED FOR 32AMPS; 460V; 20HP
    Allied Stock #: 70007412
    Mfr's Part #: ATS01N232RT
    $280.390 Each
    Quantity added: