Schneider Electric 9001W7

Image may be a representation.
See specs for product details.
9001 Series; White Push Button Head; 31mm Cutout
Manufacturer #: 9001W7
Allied Stock #: 70343502

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$10.01 (Each)
1 $10.01
3 $9.53
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Mushroom 30mm
Color : White
Family Name : Harmony 9001K/SK/KX Family
Mounting Hole Size : 30 mm
Primary Type : Pushbutton
Series : Harmony 9001K Series
Termination : Screw
UPC Code : 785901857815

Overview

Schneider Harmony® 9001K / SK / KX Series — Metal Push Buttons | 30 mm Metal Pushbuttons, Selector Switches and Pilot Lights:

Schneider Electric’s Harmony™ 9001 30 mm push buttons, pilot lights, selector switches and mushroom head operators provide robust and reliable solutions for a wide range of heavy industry applications. Automatic self-grounding operators require no additional wiring The Schneider Electric 30mm push button offer is now ABS Certified.

This range includes:
— Pushbuttons
— Emergency Stop mushroom head pushbuttons
— Selector switches and key operated switches
— Pilot lights (LED, incandescent, neon)
— Joystick controllers, wobble stick operators
— Operators with multiple functions
— Complete products or sub-assemblies for user assembly

  • 9001K operators are rugged and include chrome-plated bezels
  • 9001SK operators include black plastic bezels for corrosion-resistant applications
  • 9001KX operators include chrome-plated square bezels and provide multi-function operation

    Features:
  • Heavy duty, oil-tight, dust-tight, and water-tight without boots. Most units are IP66 rated and are UL types 4, 4X and 13.
  • FINGERSAFE™ contact blocks and light modules for improved safety
  • Interchangeable light modules, contact blocks, color caps, pilot light lenses and mushroom heads reduce inventory
  • Integrated earth ground connection (no ground wires required)
  • Easy installation with octagonal ring nut
  • Metal or plastic legend plates
  • Clear window for status of contact operation and troubleshooting
  • Colored contact blocks provide easy function identification
  • Terminal screws shipped backed out simplifying installation
  • Common accessories
  • Single screw mounting for quick installation
  • Side-by-side and/or stacked mounting to minimize enclosure space requirements
  • Low-cost incandescent lamps or energy-efficient, long-life LED lamps
  • Wide range of voltages from 24V to 600V
  • IP66, NEMA 4 rated (Heavy duty, oil tight, water proof and dust tight without requiring boots)
  • UL listed and CSA certified
  • CE declaration of conformity
  • RoHS compliant

    Applications:
  • Petrochemical
  • Wastewater treatment
  • Metallurgy
  • Automotive
  • Machine Tool
  • Crane and Hoist
  • Food and beverage
  • Industrial applications
  • Material handling

  • Product Added to Cart
    Schneider Electric
    9001 Series; White Push Button Head; 31mm Cutout
    Allied Stock #: 70343502
    Mfr's Part #: 9001W7
    $10.010 Each
    Quantity added: