Schneider Electric 9001KXAKU7
Switch part,PUSHBUTTON BOOT 30MM TYPE KX
Mfr. Part #: 9001KXAKU7 / RS Stock #: 70332040
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$33.16
5
$30.51
10
$28.19
50
$25.53
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Full Pushbutton Boot
Color
Clear
Mounting Type
Panel Mount
UPC Code
785901527558
Overview
30 mm Multi-Function Operators
Class 9001 type KX multi-function operators allow users to make the most of their space. Able to incorporate up to four functions in the space of a single 30 mm operator. They type KX operator offer a versatile solution for users with tight space restrictions.
The Harmony 9001K range of ? 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.
The range includes:
Spring-return push button switches
Illuminated push buttons
Pilot lights with LEDs
Mushroom-head emergency stop buttons with snap-action locking
Selector switches
Joystick controllers
A wide range of accessories to fit your needs
Features:
IP66, NEMA 4 rated (heavy duty, oil tight, waterproof and dust tight without requiring boots)
Conforms to IEC, UL, CSA, EN, and NOM standards, as well as CE marking
Finger-safe contact blocks and light modules
Large set of accessories to customize your panels
Class 9001 type KX multi-function operators allow users to make the most of their space. Able to incorporate up to four functions in the space of a single 30 mm operator. They type KX operator offer a versatile solution for users with tight space restrictions.
The Harmony 9001K range of ? 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.
The range includes:
Features: