Schneider Electric 9001KS42BH13

Image may be a representation.
See specs for product details.
Selector Switch; Non-Illum'd Black 3-Pos.; Maintained; 1NO-1NC; 30mm; 10A; 600V
Manufacturer #: 9001KS42BH13
Allied Stock #: 70060388

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$99.52 (Each)
1 $99.52
3 $94.75
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Maintained
Actuator Type : Round Extended
Bezel : Chrome
Body Style : Standard
Color, Actuator : Black
Contact Form : 1NO, 1NC
Contacts : Silver Alloy
Current Rating : 10 A A
Head Type : Round
IP Rating : IP66 ; IP69K
Mounting Hole Size : 30 mm mm
Mounting Type : Panel Mount
NEMA Rating : NEMA 4X
Number of Positions : 3
Operation : Maintained
Series : Harmony 9001K Series
Termination : Screw
Type : Selector
UPC Code : 785901035039
Voltage Rating : 600 VAC VAC

Overview

The Harmony 9001K range of Φ 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.

The range includes:


  • Spring-return push button switches
  • Illuminated push buttons
  • Pilot lights with LEDs
  • Mushroom-head emergency stop buttons with snap-action locking
  • Selector switches
  • Joystick controllers
  • A wide range of accessories to fit your needs



    Features:

  • IP66, NEMA 4 rated (heavy duty, oil tight, waterproof and dust tight without requiring boots)
  • Conforms to IEC, UL, CSA, EN, and NOM standards, as well as CE marking
  • Finger-safe contact blocks and light modules
  • Large set of accessories to customize your panels

  • Product Added to Cart
    Schneider Electric
    Selector Switch; Non-Illum'd Black 3-Pos.; Maintained; 1NO-1NC; 30mm; 10A; 600V
    Allied Stock #: 70060388
    Mfr's Part #: 9001KS42BH13
    $99.520 Each
    Quantity added: