Schneider Electric 9001KN201BP

Image may be a representation.
See specs for product details.
Pushbutton/Selector Switch; Legend Plate BLACK; "START"; 30 mm; 1.7x1.7 Inches
Mfr. Part#: 9001KN201BP
Allied Stock#: 70060294

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.330 (Each)
1 $4.330
3 $4.020 (Save 7%)
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Button
Body Style : Standard
Color : Black ; White
Legend : START
Mounting Hole Size : 30 mm
Series : Harmony 9001K Series
Shape : Square
Size : 1-3/4 in.
UPC Code : 785901029953

Overview

The Harmony 9001K range of Φ 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.

The range includes:


  • Spring-return push button switches
  • Illuminated push buttons
  • Pilot lights with LEDs
  • Mushroom-head emergency stop buttons with snap-action locking
  • Selector switches
  • Joystick controllers
  • A wide range of accessories to fit your needs



    Features:

  • IP66, NEMA 4 rated (heavy duty, oil tight, waterproof and dust tight without requiring boots)
  • Conforms to IEC, UL, CSA, EN, and NOM standards, as well as CE marking
  • Finger-safe contact blocks and light modules
  • Large set of accessories to customize your panels

  • Product Added to Cart
    Schneider Electric
    Pushbutton/Selector Switch; Legend Plate BLACK; "START"; 30 mm; 1.7x1.7 Inches
    Allied Stock #: 70060294
    Mfr's Part #: 9001KN201BP
    $4.330 Each
    Quantity added: