Square D 9001K6
Padlock Attachment for Push Button,For Harmony 9001SK & Harmony 9001K Series
Mfr. Part #: 9001K6 / RS Stock #: 70060921
Price
Qty.
Standard Price
1
$44.57
5
$42.79
10
$41.90
25
$41.00
50
$40.11
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
true
Better World Verification
Green Premium
Family Name
Harmony 9001K/SK/KX Family
Mounting Hole Size
30 in
Mounting Type
Panel Mount
Termination
Screw
UPC Code
785901911029
Overview
Schneider Harmony® 9001K / SK / KX Series - Metal Push Buttons | 30 mm Metal Pushbuttons, Selector Switches and Pilot Lights:
Schneider Electric's Harmony™ 9001 30 mm push buttons, pilot lights, selector switches and mushroom head operators provide robust and reliable solutions for a wide range of heavy industry applications. Automatic self-grounding operators require no additional wiring The Schneider Electric 30mm push button offer is now ABS Certified.
This range includes:
- Pushbuttons
- Emergency Stop mushroom head pushbuttons
- Selector switches and key operated switches
- Pilot lights (LED, incandescent, neon)
- Joystick controllers, wobble stick operators
- Operators with multiple functions
- Complete products or sub-assebmlies for user assebmly
9001K operators are rugged and include chrome-plated bezels
9001SK operators include black plastic bezels for corrosion-resistant applications
9001KX operators include chrome-plated square bezels and provide multi-function operation
Features:
Heavy duty, oil-tight, dust-tight, and water-tight without boots. Most units are IP66 rated and are UL types 4, 4X and 13.
FINGERSAFE™ contact blocks and light modules for improved safety
Interchangeable light modules, contact blocks, color caps, pilot light lenses and mushroom heads reduce inventory
Integrated earth ground connection (no ground wires required)
Easy installation with octagonal ring nut
Metal or plastic legend plates
Clear window for status of contact operation and troubleshooting
Colored contact blocks provide easy function identification
Terminal screws shipped backed out simplifying installation
Common accessories
Single screw mounting for quick installation
Side-by-side and/or stacked mounting to minimize enclosure space requirements
Low-cost incandescent lamps or energy-efficient, long-life LED lamps
Wide range of voltages from 24V to 600V
IP66, NEMA 4 rated (Heavy duty, oil tight, water proof and dust tight without requiring boots)
UL listed and CSA certified
CE declaration of conformity
RoHS compliant
Applications:
Petrochemical
Wastewater treatment
Metallurgy
Automotive
Machine Tool
Crane and Hoist
Food and beverage
Industrial applications
Material handling
Schneider Electric's Harmony™ 9001 30 mm push buttons, pilot lights, selector switches and mushroom head operators provide robust and reliable solutions for a wide range of heavy industry applications. Automatic self-grounding operators require no additional wiring The Schneider Electric 30mm push button offer is now ABS Certified.
This range includes:
- Pushbuttons
- Emergency Stop mushroom head pushbuttons
- Selector switches and key operated switches
- Pilot lights (LED, incandescent, neon)
- Joystick controllers, wobble stick operators
- Operators with multiple functions
- Complete products or sub-assebmlies for user assebmly
Features:
Applications: