Schneider Electric 9001K33H8

Image may be a representation.
See specs for product details.
JOYSTICK 600VAC 10A 30MM T-K
Manufacturer #: 9001K33H8
Allied Stock #: 70343046

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$329.60 (Each)
1 $329.60
3 $313.86
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Primary Type : Joystick
Series : Harmony 9001K Series
UPC Code : 785901028277

Overview

30 mm Pushbutton Operators - Heavy Duty Joysticks
Joystick operators for use in hazardous locations. They are ideal for applications where only one circuit is to be energized at one time.

The Harmony 9001K range of Φ 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.

The range includes:


  • Spring-return push button switches
  • Illuminated push buttons
  • Pilot lights with LEDs
  • Mushroom-head emergency stop buttons with snap-action locking
  • Selector switches
  • Joystick controllers
  • A wide range of accessories to fit your needs



    Features:

  • IP66, NEMA 4 rated (heavy duty, oil tight, waterproof and dust tight without requiring boots)
  • Conforms to IEC, UL, CSA, EN, and NOM standards, as well as CE marking
  • Finger-safe contact blocks and light modules
  • Large set of accessories to customize your panels

  • Product Added to Cart
    Schneider Electric
    JOYSTICK 600VAC 10A 30MM T-K
    Allied Stock #: 70343046
    Mfr's Part #: 9001K33H8
    $329.600 Each
    Quantity added: