Schneider Electric 9001K2L1G21H13

Image may be a representation.
See specs for product details.
Pushbutton; Illum'd Green Mshrm; Momentary; 1NO-1NC; 30mm; 10A; 600V; NEMA 4/13
Mfr. Part#: 9001K2L1G21H13
Allied Stock#: 70060271

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$213.490 (Each)
1 $213.490
3 $202.820
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Spring Return
Actuator Type : Mushroom 30mm
Contact Form : 1NO, 1NC
Current Rating : 10 A A
Illumination : Green LED
IP Rating : IP66
Mounting Hole Size : 30 mm mm
Mounting Type : Panel Mount
NEMA Rating : NEMA 4
Operation : Momentary
Series : Harmony 9001K Series
Special Features : Illuminated
Termination : Screw
Type : Push Button
UPC Code : 785901666905
Voltage Rating : 600 VAC VAC

Overview

Type K pushbutton panel switch with chromium plated metal (base and ring nut) bezel and screw terminals.

The Harmony 9001K range of Φ 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.

The range includes:


  • Spring-return push button switches
  • Illuminated push buttons
  • Pilot lights with LEDs
  • Mushroom-head emergency stop buttons with snap-action locking
  • Selector switches
  • Joystick controllers
  • A wide range of accessories to fit your needs



    Features:

  • IP66, NEMA 4 rated (heavy duty, oil tight, waterproof and dust tight without requiring boots)
  • Conforms to IEC, UL, CSA, EN, and NOM standards, as well as CE marking
  • Finger-safe contact blocks and light modules
  • Large set of accessories to customize your panels

  • Product Added to Cart
    Schneider Electric
    Pushbutton; Illum'd Green Mshrm; Momentary; 1NO-1NC; 30mm; 10A; 600V; NEMA 4/13
    Allied Stock #: 70060271
    Mfr's Part #: 9001K2L1G21H13
    $213.490 Each
    Quantity added: