Schneider Electric 9001K2L

Image may be a representation.
See specs for product details.
Switch; Pushbutton; Illuminated; 30MM ILLUM PSH BTTN OPRATR
Manufacturer #: 9001K2L
Allied Stock #: 70378883

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Spring Return
Actuator Type : Round Flush
Mounting Hole Size : 30 mm
Series : Harmony 9001K Series
Termination : Screw
UPC Code : 785901178538

Overview

The Harmony 9001K range of Φ 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.

The range includes:


  • Spring-return push button switches
  • Illuminated push buttons
  • Pilot lights with LEDs
  • Mushroom-head emergency stop buttons with snap-action locking
  • Selector switches
  • Joystick controllers
  • A wide range of accessories to fit your needs



    Features:

  • IP66, NEMA 4 rated (heavy duty, oil tight, waterproof and dust tight without requiring boots)
  • Conforms to IEC, UL, CSA, EN, and NOM standards, as well as CE marking
  • Finger-safe contact blocks and light modules
  • Large set of accessories to customize your panels

  • Product Added to Cart
    Schneider Electric
    Switch; Pushbutton; Illuminated; 30MM ILLUM PSH BTTN OPRATR
    Allied Stock #: 70378883
    Mfr's Part #: 9001K2L
    $16.120 Each
    Quantity added: