Schneider Electric 9001 K3L35LGGH13

Image may be a representation.
See specs for product details.
Electric 9001K Push Button Green SPDT-NO/NC Spring Return
Manufacturer #: 9001 K3L35LGGH13
Allied Stock #: 70378817
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$253.12 (Each)
1 $253.12
3 $241.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Spring Return
Actuator Type : Round Flush
Contact Form : SPDT, NO/NC
Current Rating : 3 A
IP Rating : IP66
Mounting Hole Size : 30 mm
NEMA Rating : NEMA 4
Series : Harmony 9001K Series
UPC Code : 785901467830
Voltage Rating : 240 V

Overview

The Harmony 9001K range of Φ 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.

The range includes:


  • Spring-return push button switches
  • Illuminated push buttons
  • Pilot lights with LEDs
  • Mushroom-head emergency stop buttons with snap-action locking
  • Selector switches
  • Joystick controllers
  • A wide range of accessories to fit your needs



    Features:

  • IP66, NEMA 4 rated (heavy duty, oil tight, waterproof and dust tight without requiring boots)
  • Conforms to IEC, UL, CSA, EN, and NOM standards, as well as CE marking
  • Finger-safe contact blocks and light modules
  • Large set of accessories to customize your panels

  • Product Added to Cart
    Schneider Electric
    Electric 9001K Push Button Green SPDT-NO/NC Spring Return
    Allied Stock #: 70378817
    Mfr's Part #: 9001 K3L35LGGH13
    $253.120 Each
    Quantity added: