Schneider Electric 60196

Image may be a representation.
See specs for product details.
Circuit Breaker; Miniature; 3; 20 A; Thermal Magnetic; 0.625; Black
Mfr. Part#: 60196
Allied Stock#: 70007176
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$311.780 (Each)
1 $311.780
3 $297.710
6 $283.560
15 $270.060
25 $257.160
50 $244.850
Availability

0 can ship immediately.

4 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : D Curve
Color, Actuator : Black
Current Rating : 20 A
Dimensions : 2.13 W x 4.21 H x 3 D In
Mounting Type : DIN Rail
Number of Poles : 3 Pole
Overload : Magnetic
Primary Type : Miniature Circuit Breaker
Series : Multi 9 C60 Series
Standards : UL489 ; CSA C22.2 No.5 Listed
Termination : Screws
Thread Length : 0.625
Type : UL489
UPC Code : 785901211150
Voltage Rating : 240 VAC

Overview

Schneider Electric Multi 9 Series – Multistandard Protection | A comprehensive Range to Protect Against Electrical Threats:

Altivar Process drives deliver added value services in the Water/Wastewater; Oil & Gas; Mineral, Mining, and Metals; and Food & Beverage industries to enable business and process optimization through improved life-cycle asset management and optimized energy consumption. The new drives are aimed at improving overall process performance and enabling full information and operational technology convergence.

With its wide range, new performances and the multiple choices of field-installable accessories, Multi 9 allows you to adapt easily to any configuration, any time. Multi 9 fits perfectly in Schneider Electric solutions, allowing you to build your panel with the global specialist in energy management and automation. Every product in the range has a single global part number, simplicity starts with full availability. We guarantee our products will be available. You order. We ship, worldwide.

Features:

  • Multi 9 is a range of DIN rail modular devices, a solution offering great performance
  • Multi 9 range is a Schneider Electric global offer dedicated to equipment manufacturers (OEMs), meeting all global standards for industry applications
  • Designed to meet your needs for all types of machines and offering a wide range of modular devices, it provides protection, signaling functions, and accessories
  • The Multi 9 offer complies with UL489, UL1077, IEC, CCC, or CSA; UL + IEC/EN 60947-2 + other standards
  • C60BP – branch protection
  • C60BPR - branch protection dedicated to ring terminal
  • C60SP – supplementary protection
  • C60H-DC - supplementary protection dedicated to direct current
  • IEC/EN 60947-2
  • C60N, C60H and C60L (10 to 25 kA breaking capacity)
  • C60CTRL to protect control circuit
  • N40N – 18mm phase and neutral MCB

    Applications:
  • HVAC
  • Lift
  • Crane & Hoisting
  • Pumping
  • Genset
  • Semiconductor Industry
  • Packaging
  • Conveying
  • Telecom

  • Product Added to Cart
    Schneider Electric
    Circuit Breaker; Miniature; 3; 20 A; Thermal Magnetic; 0.625; Black
    Allied Stock #: 70007176
    Mfr's Part #: 60196
    $311.780 Each
    Quantity added: