Schaffner RT8522-12-5M0

Image may be a representation.
See specs for product details.
RT Common Mode Choke 300VAC; two line; 12A; 5mH; Vertical
Mfr. Part#: RT8522-12-5M0
Allied Stock#: 71194981

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.52 (Each)
1 $9.52
20 $8.95
50 $8.38
200 $7.71
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 6 A to 20 A
Frequency : 400 Hz
Series : RT Choke Series
Temperature Range : -40 to +212°F (-40 to +100°C)
Voltage, Maximum : 425 VAC

Overview

Features and benefits:

  • Cost-effective PCB designs for up to 32 A with forced cooling *
  • Compact size and light weight
  • Low magnetic leakage flux
  • Excellent winding insulation
  • Standardized foot print
  • Broad range of inductance ratings
  • Custom-specific versions on request
  • Maximum continuous operating voltage: 600 VAC (3-line) and 300 VAC/425 VDC (2-line)
  • Operating frequency: dc to 400 Hz
  • Rated currents: 6 to 20 A @ 60°C max. convection cooling
  • High potential test voltage winding-towinding @ 25°C: 2500 VAC, 60 sec, guaranteed, 2 sec factory test
  • Temperature range (operation and storage): -40°C to +100°C (40/100/56)
  • Flammability corresponding to: UL 94 V-0
  • Cooling: convection/forced cooling
  • MTBF @ 40°C/230 V (Mil-HB-217F): >5,000,000 hours
    * See Application Note for forced cooling

  • Product Added to Cart
    Schaffner
    RT Common Mode Choke 300VAC; two line; 12A; 5mH; Vertical
    Allied Stock #: 71194981
    Mfr's Part #: RT8522-12-5M0
    $9.520 Each
    Quantity added: