Schaffner RS614-1-02

Image may be a representation.
See specs for product details.
1 A DIFFERENTIAL MODE CHOKE; PIN CONNECTION
Manufacturer #: RS614-1-02
Allied Stock #: 70027523

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.19 (Each)
25 $4.19
500 $3.94
1250 $3.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Current Rating : 1 A
Schaffner Part Number : 290-148
Series : RS Series

Overview

This state of the art RS 500, RS 600 choke series has the following features: 5 different applications specified; IEC 950 compatible for any basic/reinforced insulation equipment; Quasi linear saturation for storage mode; 40 to 450 microjoules storage; Fo from 500 kHz to 60 MHz in symmetrical mode; 3 mH to 3600 mH; 0.5 A to 4 A; 6 different housings.

Product Added to Cart
Schaffner
1 A DIFFERENTIAL MODE CHOKE; PIN CONNECTION
Allied Stock #: 70027523
Mfr's Part #: RS614-1-02
$4.190 Each
Quantity added: