Schaffner RS514-0.5-02

Image may be a representation.
See specs for product details.
0.5 A DIFFERENTIAL MODE CHOKE; PIN CONNECTION
Manufacturer #: RS514-0.5-02
Allied Stock #: 70027515

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.78 (Each)
25 $4.78
500 $4.49
1250 $4.21
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Current Rating : 0.5 A
Schaffner Part Number : 290-143
Series : RS Series

Overview

This state of the art RS 500, RS 600 choke series has the following features: 5 different applications specified; IEC 950 compatible for any basic/reinforced insulation equipment; Quasi linear saturation for storage mode; 40 to 450 microjoules storage; Fo from 500 kHz to 60 MHz in symmetrical mode; 3 mH to 3600 mH; 0.5 A to 4 A; 6 different housings.

Product Added to Cart
Schaffner
0.5 A DIFFERENTIAL MODE CHOKE; PIN CONNECTION
Allied Stock #: 70027515
Mfr's Part #: RS514-0.5-02
$4.780 Each
Quantity added: