Schaffner RD6127-16-3M0
Current Compensated Choke, 3001 uH, -30 - +50%, 16A IDC, 10.9mOhms, RD Series
Mfr. Part #: RD6127-16-3M0 / RS Stock #: 70027802
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
70
$20.12
350
$19.11
700
$18.10
1400
$17.10
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
16 Amp
Inductance
3001 uH H
Schaffner Part Number
292-135
Termination
Through Hole
Tolerance
-30% % ; 50% %
Type
Power Line
Overview
Schaffner RD Series — Common Mode Chokes | Current-compensated Chokes:
RD chokes are attenuating common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance of the windings. These chokes are typically used in conjunction with suppression capacitors.
Features:
Rated currents from 6 to 64 A
Up to 600 VAC or 850 VDC
DC to 400 Hz frequencies
Dual, triple and quad-choke configurations
High saturation resistance and excellent thermal behavior
Through hole or wire connections
Dual, triple and quad-choke configuration
Up to 64 A quad configuration
Multiple housing options
Custom-specific versions are available on request
Applications:
Phase-angle control circuits in combination with saturating chokes
EMI input filters
For suppressing equipment with no earth connection
Suppressing high interference levels