Schaffner FN9290-6-06

Image may be a representation.
See specs for product details.
IEC Module with dual pole swithch & fuse holder
Manufacturer #: FN9290-6-06
Allied Stock #: 70245723

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$41.71 (Each)
40 $41.71
80 $39.21
Availability

0 can ship immediately.

34 can ship in 10 days.

Request Lead Time

Minimum Quantity: 40

Multiples Of: 40

Specifications

Capacitance, Cx : 220 nF
Capacitance, Cy : 1.5/0.47 nF
Current Rating : 6A
Current, Leakage : 311 μA
Cut Out, Panel : 32 L x 49.8 W mm
Gender : Male
Inductance : 0.78/0.78 mH
Mounting Type : Panel Mount/Screw
Number of Poles : 2 (Fuse), 2 (Switch)
Resistance : 1000 kOhms
Series : FN 9290 Series
Temperature, Operating : -25 to 85 °C
Termination : QC
Type : Filter ; Fuse ; Switch
Version : Standard
Voltage Rating : 250 VAC

Overview

The FN 9280 power entry module combines an IEC inlet, a mains filter and a dual fuse holder with a 2-pole rocker switch in an ultra compact housing.
Choosing FN 9280/90 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances and a high attenuation performance. For higher attenuation performance the FN 9290 family with a dual stage filter and identical panel cut-out can be used.
Standard IEC connector filters are a practical solution to pass EMI system approval in a short time. A wide selection of amperage ratings, mounting possibilities and also filters for medical applications are designed to offer you the best solution.


  • Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
  • Deep-drawn iron-sheet housing for best possible shielding against magnetic fields
  • Rear/front flange mounting or snap-in versions
  • Dual fuse holder
  • 2-pole rocker switch
  • Faston or spring cage terminals for more flexible assembly
  • Medical version (B Type) according IEC/ EN60601-1
  • Spare fuse holder
  • Single stage filter FN 9280
  • Dual stage filter FN 9290
  • Rated currents up to 10A
  • 2-pole rocker switch

  • Product Added to Cart
    Schaffner
    IEC Module with dual pole swithch & fuse holder
    Allied Stock #: 70245723
    Mfr's Part #: FN9290-6-06
    $41.710 Each
    Quantity added: