Schaffner FN9280B-10-06

Image may be a representation.
See specs for product details.
Power Entry Medical Filter 10A Vert. Fit
Mfr. Part#: FN9280B-10-06
Allied Stock#: 70455242

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$27.174 (Each)
1 $27.174
80 $26.086
120 $24.726
280 $21.199
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : FN 9280 Series

Overview

The FN 9280 power entry module combines an IEC inlet, a mains filter and a dual fuse holder with a 2-pole rocker switch in an ultra compact housing.
Choosing FN 9280/90 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances and a high attenuation performance. For higher attenuation performance the FN 9290 family with a dual stage filter and identical panel cut-out can be used.
Standard IEC connector filters are a practical solution to pass EMI system approval in a short time. A wide selection of amperage ratings, mounting possibilities and also filters for medical applications are designed to offer you the best solution.


  • Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
  • Deep-drawn iron-sheet housing for best possible shielding against magnetic fields
  • Rear/front flange mounting or snap-in versions
  • Dual fuse holder
  • 2-pole rocker switch
  • Faston or spring cage terminals for more flexible assembly
  • Medical version (B Type) according IEC/ EN60601-1
  • Spare fuse holder
  • Single stage filter FN 9280
  • Dual stage filter FN 9290
  • Rated currents up to 10A
  • 2-pole rocker switch

  • Product Added to Cart
    Schaffner
    Power Entry Medical Filter 10A Vert. Fit
    Allied Stock #: 70455242
    Mfr's Part #: FN9280B-10-06
    $27.174 Each
    Quantity added: