Schaffner FN9263S-3-06

Image may be a representation.
See specs for product details.
FILTER; POWER ENTRY MODULE W/MAINS SWITCH; SNAP-IN; 3A; 373UH; 2.0MH; FASTON CON
Manufacturer #: FN9263S-3-06
Allied Stock #: 70027309

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.09 (Each)
60 $13.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 60

Multiples Of: 60

Specifications

Capacitance, Cx : 0.1 μF
Capacitance, Cy : 2.2 nF
Current Rating : 3 A
Current, Leakage : 373 μA
Cut Out, Panel : 29 × 32.6 mm
Gender : Male
Inductance : 2 mH
Mounting Type : Panel Mount/Snap-In
Number of Poles : 1 (Line Switch)
Product Header : General Purpose Power Entry Module
Resistance : 1000 Kilohms
Schaffner Part Number : 803-010
Series : FN 9263 Series
Temperature, Operating : -25 to +85 °C
Termination : QC/Solder
Thickness, Panel : 0.024-0.059" (0.6-1.5 mm)
Type : Filter ; Switch
Version : Standard
Voltage Rating : 250 VAC

Overview

The FN9263 power entry module combines an IEC inlet, mains filter with excellent filter attenuation and a mains switch in a small form factor.

Features:

  • Exceptional Conducted Attenuation Performance, Based on Chokes with High Saturation Resistance and Excellent Thermal Behavior
  • Rear/Front or Snap-In Mounting
  • Small Compact Housing Fitting 1U Rack Applications
  • Versions Up to 10 A Available with 1-Pole Rocker Switch
  • Custom-Specific Versions Are Available on Request

    Applications:
  • Portable Electrical and Electronic Equipment
  • Small to Medium Sized Machines and Household Equipment
  • Single-Phase Power Supplies, Switch-Mode Power Supplies
  • Test and Measurement Equipment
  • Rack Mounting Equipment

  • Product Added to Cart
    Schaffner
    FILTER; POWER ENTRY MODULE W/MAINS SWITCH; SNAP-IN; 3A; 373UH; 2.0MH; FASTON CON
    Allied Stock #: 70027309
    Mfr's Part #: FN9263S-3-06
    $13.090 Each
    Quantity added: