Schaffner FN9244ES1R-12-06

Image may be a representation.
See specs for product details.
12 AMP EXCELLENT PERFORMANCE IEC INLET FILTER WITH EARTH LINE CHOKE
Mfr. Part#: FN9244ES1R-12-06
Allied Stock#: 70029063

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$8.780 (Each)
120 $8.780
Availability

0 can ship immediately.

90 can ship in 10 days.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 120

Specifications

Current Rating : 12A
Current, Leakage : 373 μA
Mounting Type : Panel Mount/Snap-In
Series : FN 9244E Series
Voltage Rating : 250 VAC

Overview

The FN 9244E IEC inlet filter combines an IEC inlet and mains filter with superior filter attenuation in a small form factor. Choosing the FN 9244E high performance power entry module offers additional EMI suppression on the earth line. Choosing the FN 9244E product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution. For types without additional earth line choke please consult the FN 9244 data sheet.

Product Added to Cart
Schaffner
12 AMP EXCELLENT PERFORMANCE IEC INLET FILTER WITH EARTH LINE CHOKE
Allied Stock #: 70029063
Mfr's Part #: FN9244ES1R-12-06
$8.780 Each
Quantity added: