Schaffner FN9233EU-10-06
10 AMP HIGH PERF. IEC INLET FILTER W/ EARTH LINE CHOKE
Mfr. Part #: FN9233EU-10-06 / RS Stock #: 70028913
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
120
$11.05
600
$10.49
1200
$9.94
2400
$9.39
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
10 A
Filter Type
EMI ; EMC
Leakage Current
373 μA
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Phase
1 Phase
Termination
Faston
Type
EMI
Version
Standard
Voltage Rating
250 V
Overview
The FN 9233E IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. The FN 9233E high performance power entry module offers additional EMI suppression on the earth line. Choosing the FN 9233E product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution. For types without additional earth line choke please consult the FN 9233 data sheet.