Schaffner FN9233ES1B-3-06

Image may be a representation.
See specs for product details.
3 AMP MEDICAL HIGH PERF. IEC INLET FILTER W/ EARTH LINE CHOKE
Mfr. Part#: FN9233ES1B-3-06
Allied Stock#: 70028883

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$7.18 (Each)
120 $7.18
Availability

0 can ship immediately.

60 can ship in 10 days.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 120

Specifications

Current Rating : 3A
Current, Leakage : 2 μA
Mounting Type : Panel Mount/Snap-In
Series : FN 9233E Series
Voltage Rating : 250 VAC

Overview

The FN 9233E IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. The FN 9233E high performance power entry module offers additional EMI suppression on the earth line. Choosing the FN 9233E product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution. For types without additional earth line choke please consult the FN 9233 data sheet.

Product Added to Cart
Schaffner
3 AMP MEDICAL HIGH PERF. IEC INLET FILTER W/ EARTH LINE CHOKE
Allied Stock #: 70028883
Mfr's Part #: FN9233ES1B-3-06
$7.180 Each
Quantity added: