Schaffner FN9226B-6-06

Image may be a representation.
See specs for product details.
SINGLE PHASE IEC-INLET 6 A PEM; FAST ON; MEDICAL
Mfr. Part#: FN9226B-6-06
Allied Stock#: 70027674

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.520 (Each)
20 $8.520
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Current Rating : 6 A
Current, Leakage : 2 μA
Mounting Type : Panel Mount/Screw
Schaffner Part Number : 294-562
Series : FN 9226 Series
Type : Filter
Version : MEDICAL
Voltage Rating : 250 VAC

Overview

The FN 9226 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. The FN 9226 is designed for printed circuit board mounting with good HF coupling to the equipment housing. Choosing the FN 9226 power entry module brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on current ratings, output connections and low leakage versions for medical applications helps you to select the desired solution for your application.

Product Added to Cart
Schaffner
SINGLE PHASE IEC-INLET 6 A PEM; FAST ON; MEDICAL
Allied Stock #: 70027674
Mfr's Part #: FN9226B-6-06
$8.520 Each
Quantity added: