Schaffner FN9222S1B-6-06

Image may be a representation.
See specs for product details.
SINGLE PHASE IEC-INLET 6 A PEM; FAST ON; MEDICAL TOP MOUNT SNAP-IN NO RESISTOR
Mfr. Part#: FN9222S1B-6-06
Allied Stock#: 70027552

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.560 (Each)
120 $4.560
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 120

Specifications

Current Rating : 6A
Current, Leakage : 2 μA
Frequency, Operating : DC to 400 Hz
Hipot Rating, Line to Ground : 2500 VAC
Hipot Rating, Line to Line : 2000 VAC
Inductance : 0.78 mH
IP Rating : IP40
Mounting Type : Panel Mount/Snap-In
Phase : 1
Primary Type : AC Inlet
Schaffner Part Number : 298-341
Series : FN 9222 Series
Type : Filter
Voltage Rating : 250 VAC

Overview

IEC connector filters are widely used for interference suppression purposes in computers and their VDU monitors, business equipment such as printers or copiers as well as in the medical instrumentation industry.

  • IEC 950-Compliant
  • 250 VAC Maximum Operating Voltage at 50/60 Hertz
  • DC to 400 Hertz Operating Frequency
  • 210 μA/Phase Maximum Leakage (2 μA/Phase Maximum for Medical Units)
  • Fast-On Terminals
  • –25°C to +85°C Temperature Range
  • 6,383,000 Hours MTBF at 50°C, 230 V, Per Mil-HB-217F
  • Hole Diameter: 3.3 mm (1 to 15 A); 3.5 mm (16 to 20 A)

  • Product Added to Cart
    Schaffner
    SINGLE PHASE IEC-INLET 6 A PEM; FAST ON; MEDICAL TOP MOUNT SNAP-IN NO RESISTOR
    Allied Stock #: 70027552
    Mfr's Part #: FN9222S1B-6-06
    $4.560 Each
    Quantity added: