Schaffner FN9222S1B-10-06
IEC Inlet, 1-Ph, Medical, 10A, Fast-on, Top/Snap-In, NO Resistor, FN 9222 Series
Mfr. Part #: FN9222S1B-10-06 / RS Stock #: 70027547
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
120
$5.91
600
$5.61
1200
$5.32
2400
$5.02
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
10 A
Filter Type
EMC ; EMI ; Medical
Gender
Male
Inductance
0.225 mH
IP Rating
IP40
Leakage Current
2 μA
Line to Ground Hipot Rating
2500 VAC
Line to Line Hipot Rating
1000 VAC
Mounting Style
Top
Mounting Type
Panel Mount ; Snap-In
Operating Frequency
400 Hz
Phase
1 Phase
Primary Type
AC Inlet
Schaffner Part Number
298-342
Termination
Faston
Type
Filter
Version
Medical
Voltage Rating
250 V
Overview
Schaffner FN 9222 Series — IEC Inlet Filter | General Performance IEC Inlet Filter:
FN 356 represents the industry standard filter solutions for EMC compliance on three-phases and the neutral conductor, providing high attenuation of both symmetrical and asymmetrical interference. Choice of connection style is offered for an application-specific filter selection. Solid touch-safe terminal blocks (-29, -33, -34 versions) offer a generous contacting cross section and contribute to overall safety (IP 20). Used as a mains input filter, FN 356 filters increase the conducted immunity and thus contribute to system reliability. Design compliance with IEC 60950 provides additional application flexibility.
Features:
Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
Rear/front or snap-in mounting
Wide mounting flanges available
FN 9222 B versions comply with the requirements of 1MOP acc. to IEC/EN 60601-1 for creepage and clearance, leakage current and high potential testing
Rated currents up to 20 A
Excellent performance/size ratio
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S and S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
12 and 15 A types with hot inlet available
Optional surge pulse protection
Different output connections offering maximum flexibility for assembly
Custom-specific versions are available on request
Applications:
Portable electrical and electronic equipment
Small to medium-sized machines and household equipment
Single-phase power supplies, switch-mode power supplies
Test and measurement equipment
Medical equipment
Rack mounting equipment