Schaffner FN9222ES1-10-06

Image may be a representation.
See specs for product details.
10 AMP POWER ENTRY MODULES W/EARTH LINECHOKE
Mfr. Part#: FN9222ES1-10-06
Allied Stock#: 70028672

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$6.750 (Each)
120 $6.750
Availability

0 can ship immediately.

60 can ship in 10 days.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 120

Specifications

Current Rating : 10A
Current, Leakage : 373 μA
Mounting Type : Panel Mount/Snap-In
Series : FN 9222E Series
Voltage Rating : 250 VAC

Overview

The FN 9222E IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor and integrated earth line choke. Choosing the FN 9222E product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Product Added to Cart
Schaffner
10 AMP POWER ENTRY MODULES W/EARTH LINECHOKE
Allied Stock #: 70028672
Mfr's Part #: FN9222ES1-10-06
$6.750 Each
Quantity added: