Schaffner FN9222ES1-1-06

Image may be a representation.
See specs for product details.
1 AMP POWER ENTRY MODULES W/EARTH LINE CHOKE
Manufacturer #: FN9222ES1-1-06
Allied Stock #: 70028668

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$6.23 (Each)
120 $6.23
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 120

Specifications

Current Rating : 1A
Current, Leakage : 373 μA
Mounting Type : Panel Mount/Snap-In
Series : FN 9222E Series
Voltage Rating : 250 VAC

Overview

The FN 9222E IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor and integrated earth line choke. Choosing the FN 9222E product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Product Added to Cart
Schaffner
1 AMP POWER ENTRY MODULES W/EARTH LINE CHOKE
Allied Stock #: 70028668
Mfr's Part #: FN9222ES1-1-06
$6.230 Each
Quantity added: