Schaffner FN9222-6-06

Image may be a representation.
See specs for product details.
SINGLE PHASE IEC-INLET 6 A PEM; FAST ONNO RESISTOR
Mfr. Part#: FN9222-6-06
Allied Stock#: 70027530

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.560 (Each)
1 $4.560
10 $4.370
25 $4.150
100 $3.560
Availability

1453 can ship immediately.

360 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Cx : 0.1 μF
Capacitance, Cy : 2.2 nF
Current Rating : 6 A
Current, Leakage : 373 μA
Frequency : 50/60 Hz
Frequency, Operating : DC to 400 Hz
Gender : Male
Hipot Rating : 2000 VAC
Hipot Rating, Line to Ground : 2500 VAC
Hipot Rating, Line to Line : 2000 VAC
Inductance : 0.78 mH
IP Rating : IP40
Mounting Type : Panel Mount/Screw
Number of Poles : 3 Pole
Phase : 1
Primary Type : AC, General Purpose
Schaffner Part Number : 298-240
Series : FN 9222 Series
Temperature, Operating : -25 to +85 °C
Termination : QC/Solder
Type : Filter
Version : Standard
Voltage Rating : 250 VAC

Overview

IEC connector filters are widely used for interference suppression purposes in computers and their VDU monitors, business equipment such as printers or copiers as well as in the medical instrumentation industry.

  • IEC 950-Compliant
  • 250 VAC Maximum Operating Voltage at 50/60 Hertz
  • DC to 400 Hertz Operating Frequency
  • 210 μA/Phase Maximum Leakage (2 μA/Phase Maximum for Medical Units)
  • Fast-On Terminals
  • –25°C to +85°C Temperature Range
  • 6,383,000 Hours MTBF at 50°C, 230 V, Per Mil-HB-217F
  • Hole Diameter: 3.3 mm (1 to 15 A); 3.5 mm (16 to 20 A)

  • Product Added to Cart
    Schaffner
    SINGLE PHASE IEC-INLET 6 A PEM; FAST ONNO RESISTOR
    Allied Stock #: 70027530
    Mfr's Part #: FN9222-6-06
    $4.560 Each
    Quantity added: