Schaffner FN7510-100-M8
Capacitor;Cap 0.047 uF;Tol 20%;Cur-Rtg 100 ACFeedthrough;M8 Terminal
Mfr. Part #: FN7510-100-M8 / RS Stock #: 70028195
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$91.05
500
$88.33
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Feed Through
Schaffner Part Number
297-877
Overview
FN751 Series
Schaffner's FN751 series of feed-through capacitors offer a high insertion loss across a broad band of frequencies from a few tens of kHz up to the GHz region. The construction of feed-through capacitors cause a better suppression performance over a much wider frequency range than a conventional two-wire capacitor of equivalent value. Different versions are available offering a wide selection on operating currents and performance levels. AC feed-through capacitors are designed and approved for up to 300 VAC 50/60 Hz operation.
Schaffner's FN751 series of feed-through capacitors offer a high insertion loss across a broad band of frequencies from a few tens of kHz up to the GHz region. The construction of feed-through capacitors cause a better suppression performance over a much wider frequency range than a conventional two-wire capacitor of equivalent value. Different versions are available offering a wide selection on operating currents and performance levels. AC feed-through capacitors are designed and approved for up to 300 VAC 50/60 Hz operation.