Schaffner FN670-3-06

Image may be a representation.
See specs for product details.
Filter; 3 A; 250 VAC; UL Recognized; CSA Certified; ENEC Approved; Panel Mount
Manufacturer #: FN670-3-06
Allied Stock #: 70027126

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • This item cannot be backordered online. Maximum order amount is 28
Pricing (USD) & Availability
Standard Pricing
$29.23 (Each)
1 $29.23
10 $27.48
50 $25.72
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Power supplies, SMPS, single phase motor drives, office test & measure equipment
Current Rating : 3 A
Filter Type : 2-Stage
Hipot Rating, Line to Ground : 2000
Hipot Rating, Line to Line : 1700 VAC
Inductance : 12.2/1.8 mH
IP Rating : IP20
Mounting Type : Panel Mount
Phase : 1 Phase
Primary Type : Two-Stage Performance
Resistance : 0.47 Megaohms
Schaffner Part Number : 282-342
Series : FN 670 Series
Standards : UL Recognized ; CSA Certified ; ENEC Approved
Type : Filter
Voltage Rating : 250 VAC
Voltage, Operating : 250 VAC

Overview

Filter, 16 A Current Rating

  • 250 VAC voltage rating
  • 1-stage filter circuit
  • Choice of connection style
    Single-phase filter for chassis mounting are key for EMC compliance of higher power office equipment and low to medium power industrial application, a broad selection of electrical and mechanical features allows a specific choice and deployment for countless application.

  • Product Added to Cart
    Schaffner
    Filter; 3 A; 250 VAC; UL Recognized; CSA Certified; ENEC Approved; Panel Mount
    Allied Stock #: 70027126
    Mfr's Part #: FN670-3-06
    $29.230 Each
    Quantity added: