Schaffner FN510-24-33

Image may be a representation.
See specs for product details.
3-PHASE 24 A OUTPUT FILTER; SAFETY TERMINAL BLOCK
Manufacturer #: FN510-24-33
Allied Stock #: 70028348

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$548.78 (Each)
1 $548.78
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 24 A
Filter Type : 3-Phase
Hipot Rating, Line to Ground : 2500
Hipot Rating, Line to Line : 1100 VDC
IP Rating : IP20
Mounting Type : Panel Mount
Phase : 3 Phase
Primary Type : Motor Drive
Schaffner Part Number : 291-420
Series : FN 510 Series
Type : Filter
Voltage Rating : 500 VAC

Overview

Smoothing of PWM drive output voltage n Efficient motor protection n Increase of motor service life n Reduction of audible motor noise n Reduction of parasitic losses n Improvement of system reliability

Product Added to Cart
Schaffner
3-PHASE 24 A OUTPUT FILTER; SAFETY TERMINAL BLOCK
Allied Stock #: 70028348
Mfr's Part #: FN510-24-33
$548.780 Each
Quantity added: