Schaffner FN5020-75-35

Image may be a representation.
See specs for product details.
3-PHASE 75 A OUTPUT SINUSOIDAL FILTER; SAFETY TERMINAL BLOCK
Mfr. Part#: FN5020-75-35
Allied Stock#: 70028425

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3116.43 (Each)
1 $3116.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 75 A
Filter Type : 3-Phase
Hipot Rating, Line to Ground : 2000
Hipot Rating, Line to Line : 1000 VDC
IP Rating : IP20
Mounting Type : Panel Mount
Phase : 3 Phase
Primary Type : Sine Wave
Schaffner Part Number : 296-804
Series : FN 5020 Series
Type : Filter
Voltage Rating : 500 VAC

Overview

Schaffner FN5020 Series
Schaffner's FN5020 series output filters eliminate premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave with low residual ripple. Typical applications include high-speed spindles, textile machinery, lasers, military appliances (400Hz) and motor drives applications like pumps and conveyors.

Product Added to Cart
Schaffner
3-PHASE 75 A OUTPUT SINUSOIDAL FILTER; SAFETY TERMINAL BLOCK
Allied Stock #: 70028425
Mfr's Part #: FN5020-75-35
$3,116.430 Each
Quantity added: