Schaffner FN5020-25-33

Image may be a representation.
See specs for product details.
3-PHASE 25 A OUTPUT SINUSOIDAL FILTER; SAFETY TERMINAL BLOCK
Manufacturer #: FN5020-25-33
Allied Stock #: 70028385

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1053.89 (Each)
1 $1053.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 25 A
Filter Type : 3-Phase
Hipot Rating, Line to Ground : 2000
Hipot Rating, Line to Line : 1000 VDC
IP Rating : IP20
Mounting Type : Panel Mount
Phase : 3 Phase
Primary Type : Output
Schaffner Part Number : 296-850
Series : FN 5020 Series
Type : Filter
Voltage Rating : 500 VAC

Overview

Schaffner FN5020 Series
Schaffner's FN5020 series output filters eliminate premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave with low residual ripple. Typical applications include high-speed spindles, textile machinery, lasers, military appliances (400Hz) and motor drives applications like pumps and conveyors.

Product Added to Cart
Schaffner
3-PHASE 25 A OUTPUT SINUSOIDAL FILTER; SAFETY TERMINAL BLOCK
Allied Stock #: 70028385
Mfr's Part #: FN5020-25-33
$1,053.890 Each
Quantity added: