Schaffner FN406B-8.4-02

Image may be a representation.
See specs for product details.
SINGLE PHASE PCB; 8.4 A FILTER; PIN CONNECTION; MEDICAL
Mfr. Part#: FN406B-8.4-02
Allied Stock#: 70027703

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.62 (Each)
50 $9.62
500 $9.04
Availability

0 can ship immediately.

84 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Current Rating : 8.4 A
Filter Type : EMC/Medical
Hipot Rating, Line to Ground : 2500
Hipot Rating, Line to Line : 760 VAC
Inductance : 0.3 mH
Mounting Type : PCB, Thru-Hole
Phase : 1 Phase
Primary Type : Single-Phase PCB
Resistance : 1 Megaohms
Schaffner Part Number : 297-575
Series : FN 406 Series
Type : Filter
Voltage Rating : 250 VAC

Overview

General-purpose filters for PCB mounted applications offer high performance in an exceptionally compact form, ideal for applications where space is at a premium. Supplied in an aluminum housing that provides excellent RF shielding to protect against coupling effects from nearby components. With a footprint of just 15 × 45 mm, it greatly reduces the PCB area required, compared with using discrete components. It has a height profile which does not exceed the capacitors and transformers typically used in circuitry such as switched mode power supplies.

  • 250 VAC Maximum Operating Voltage at 50/60 Hz
  • DC to 400 Hz Operating Frequency
  • 190 μA Leakage Current
  • Thru-Hole PCB Mounting
  • Aluminum Case
  • 36 Gm Weight
  • 1,900,000 Hours MTBF at 40°C, 230 V, Per Mil-HB-217F

  • Product Added to Cart
    Schaffner
    SINGLE PHASE PCB; 8.4 A FILTER; PIN CONNECTION; MEDICAL
    Allied Stock #: 70027703
    Mfr's Part #: FN406B-8.4-02
    $9.620 Each
    Quantity added: