Schaffner FN394-6-05-11

Image may be a representation.
See specs for product details.
SINGLE PHASE IEC-INLET PEM; 6 A FILTER; FAST ON 2 FUSE
Manufacturer #: FN394-6-05-11
Allied Stock #: 70028069

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.04 (Each)
20 $34.04
40 $32.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Current Rating : 6A
Current, Leakage : 560 μA
Gender : Male
Mounting Type : Panel Mount/Screw
Number of Poles : 2 (Fuse), 2 (Switch)
Schaffner Part Number : 284-393
Series : FN 390 Series
Termination : QC
Type : Filter ; Fuse ; Switch
Version : Standard
Voltage Rating : 250 VAC

Overview

The FN 390 power entry module combines an IEC inlet, mains filter with single or dual-fuse holder, voltage selector and 2-pole rocker switch. Choosing FN 390 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. Multiple options designed to offer you the desired solution.

Product Added to Cart
Schaffner
SINGLE PHASE IEC-INLET PEM; 6 A FILTER; FAST ON 2 FUSE
Allied Stock #: 70028069
Mfr's Part #: FN394-6-05-11
$34.040 Each
Quantity added: