Schaffner FN379B-2-21

Image may be a representation.
See specs for product details.
SINGLE PHASE IEC-INLET PEM; 2 A 100/120/220/240V 2 FUSE EUROPEAN FORMAT; MEDICAL
Manufacturer #: FN379B-2-21
Allied Stock #: 70028040

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.43 (Each)
40 $25.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 40

Multiples Of: 40

Specifications

Current Rating : 2A
Current, Leakage : 2 μA
Gender : Male
Mounting Type : Panel Mount/Screw
Number of Poles : 2 (Fuse)
Schaffner Part Number : 283-123
Series : FN 370 Series
Termination : Solder
Type : Filter ; Fuse
Version : Medical
Voltage Rating : 250 VAC

Overview

Ideal for companies manufacturing for international markets.







  • IEC 950 Compliant



  • Dual 6.3Φ × 32 mm Fuses



  • 250 VAC Maximum Operating Voltage at 50/60 Hertz



  • DC to 400 Hertz Operating Frequency



  • 190 μA/Phase Maximum Leakage



  • Fast-On Terminals



  • Snap-In Mounting



  • –25°C to +85°C Temperature Range



  • 500,000 Hours MTBF at 40°C, 230 V, Per Mil-HB-217F



  • Medical Version Available

  • Product Added to Cart
    Schaffner
    SINGLE PHASE IEC-INLET PEM; 2 A 100/120/220/240V 2 FUSE EUROPEAN FORMAT; MEDICAL
    Allied Stock #: 70028040
    Mfr's Part #: FN379B-2-21
    $25.430 Each
    Quantity added: