Schaffner FN3359HV-1600-99

Image may be a representation.
See specs for product details.
3-PHASE 1600 A INPUT FILTER; HIGH CURRENT BUSBAR TERMINAL; HIGH VOLTAGE
Manufacturer #: FN3359HV-1600-99
Allied Stock #: 70028430

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3392.20 (Each)
1 $3392.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 1600 A
Filter Type : EMC/RFI
Hipot Rating, Line to Ground : 3100
Hipot Rating, Line to Line : 3000 VDC
IP Rating : IP00
Mounting Type : Panel Mount
Phase : 3 Phase
Primary Type : High-Current
Schaffner Part Number : 295-311
Series : FN 3359 Series
Type : Filter
Voltage Rating : 690 VAC

Overview

Features:

  • Rated Currents from 150 to 2500 A
  • Off-the-Shelf High Power Filter
  • HV Versions Designed for 690 VAC IT Power Networks
  • Busbars for Conventional and Universal Connection
  • Protective Plastic Covers Optionally Available

  • Product Added to Cart
    Schaffner
    3-PHASE 1600 A INPUT FILTER; HIGH CURRENT BUSBAR TERMINAL; HIGH VOLTAGE
    Allied Stock #: 70028430
    Mfr's Part #: FN3359HV-1600-99
    $3,392.200 Each
    Quantity added: